Skip to content Skip to navigation menu

1-1623930-0


Order No.: 38P4230

Manufacturer: TE Connectivity

Manufacturer No.: 1-1623930-0
CFR25J120R
CFR25J120RJIT


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.00833

Price per piece(s) without VAT

€0.007

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  8000
Multiple:  8000

Inform yourself now about product 1-1623930-0 of TE Connectivity at Bürklin Elektronik!

Product specification

Technical features
0.33 W
120
±5 %
-1200 up to 0 ppm/K
axial
-55 °C
155 °C
2.5 mm
250 V
6.8 mm
Thin film resistor
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: TE Connectivity
Manufacturer number: 1-1623930-0
CFR25J120R
CFR25J120RJIT
Country of origin: China
Customs tariff number: 85331000

Product description

General Purpose Resistor

Fixed Resistor

Technical data

  • Dimensions: 6.8 x 2.5 mm
  • Number of Terminations: 2
  • Tolerance: 5%

Features

  • Element Material: Carbon Film
  • Element Type: Thin Film


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)