1-1579007-6 | AMP

Extraction tool for Universal Mate-N-Lok, Universal Mate-N-LokII, 25 g, 1-1579007-6

Order No.: 35P7562
EAN: 4099891381219
MPN:
1-1579007-6
AMP
default L
Image may differ
Unit Price (€ / pc.)
98.4249 € *
Available: 3 pcs.
Leadtime: 13 Weeks **
Total Price:
98.42 € *
Price list
Quantity
Price per unit*
1 pcs.
98.4249 €
5 pcs.
92.5106 €
15 pcs.
88.9763 €
50 pcs.
85.0374 €
150 pcs.
81.4912 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extraction tool, 1-1579007-6, AMP

Type of insertion and release tool: Contact release, Application area of the insertion and release tool: Contact to cable

Technical Data

  • Version: Extraction tool
  • Suitable for: For Universal Mate-N-Lok, Universal Mate-N-Lok II
Technical specifications
Version Extraction tool
Suitable for Universal Mate-N-Lok, Universal Mate-N-LokII
Weight 25 g
Logistics
Country of origin PL
Customs tariff number 82055980
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Suitable for
Weight
Version
Length
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Weight
Version
Length
Extraction tool for crimp contacts, 44.453 g, 1-1579007-3
Order No.:
 35P7559
Manufacturer:
 AMP
Manufacturer SKU:
 1-1579007-3
Available: 0 pcs. Available in 5 Days: 13 pcs. Leadtime: 1 Week **
Total Price: 87.27 € *
1 pcs.
87.2746 €
6 pcs.
73.0065 €
crimp contacts
44.453 g
Extraction tool
Extraction tool for MCP 1.5K contacts, 22 g, 1-1579007-1
Order No.:
 35P7557
Manufacturer:
 AMP
Manufacturer SKU:
 1-1579007-1
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 124.80 € *
1 pcs.
124.7953 €
4 pcs.
104.3868 €
MCP 1.5K contacts
22 g
Extraction tool
Extraction tool for pin/and socket contacts, 52.707 g, 1-1579007-8
Order No.:
 35P7564
Manufacturer:
 AMP
Manufacturer SKU:
 1-1579007-8
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 168.97 € *
1 pcs.
168.9681 €
4 pcs.
162.2208 €
8 pcs.
158.8531 €
10 pcs.
155.4616 €
25 pcs.
151.2252 €
pin/and socket contacts
52.707 g
Extraction tool