1-1563229-2 | TE Connectivity

Terminal block, 1 pole, pitch 2.7 mm, straight, silver, 1-1563229-2

Order No.: 36P2351
EAN: 4099889939897
MPN:
1-1563229-2
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1238 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.1238 €

Automotive Terminal, 1-1563229-2, TE Connectivity

Sealable: No, Terminal & Splice Type: Tab, Mating Tab Width: 1.5 mm, Mating Tab Thickness: .8 mm, Automotive Terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Automotive Terminal Termination Method: Press-Fit, Tab Length: 15.2 mm, PCB Hole Diameter: 1.29 mm, Operating Temperature (Max): 80 °C,85 °C,90 °C,100 °C,105 °C,110 °C,120 °C,125 °C, Operating Temperature Range: -40 – 125 °C,-40 – 125 °C, Agency/Standard: IEC 664/664A (DIN VDE 0110), Packaging Method: Box, Packaging Quantity: 30000, Customer Preferred Contact: No, Terminal Transmits: 0 – 24 A (Low Power)

Technical specifications
Connection press-fit
Connection plating tin-plated
Version terminal block
Additional parts unequipped
Breakable No
Colour silver
Contact type pin
contact surface tin-plated
Orientation straight
Pin number 1 pole
Grid 2.7 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes