1-1546406-1 | TE Connectivity
Protective cap for RJ45 connector, black, 1-1546406-1
Order No.: 38P6661
EAN: 4099889825886
MPN:
1-1546406-1
Unit Price (€ / pc.)
101.3166 € *
Available: 0 pcs.
Available in 5 Days: 77 pcs.
Leadtime: 1 Week **
Modular Jack and Plug Caps and Covers, 1-1546406-1, TE Connectivity
Connectors & Connector Components Type: Accessory, Modular Jacks & Plugs Accessory Type: Closure Cap, Modular Jack & Plug Interface Type: RJ45, Modular Jacks & Plugs Products: Accessories, Modular Connector Style: Receptacle, Cap Color: Black, Housing Color: Black, Shielded: No, Packaging Method: Package, Lanyard: With
Technical specifications
Colour | black | |
Suitable for | RJ45 connector | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |