Skip to content Skip to navigation menu

1-1414122-0


Order No.: 36P2327

Manufacturer: TE Connectivity

Manufacturer No.: 1-1414122-0
V23136-J1004-X050


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
3 €13.5541 €11.39
125 €12.7211 €10.69
250 €12.4831 €10.49
in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  3
Multiple:  1

Inform yourself now about product 1-1414122-0 of TE Connectivity at Bürklin Elektronik!

Product specification

Technical features
Plug-In
1 Form A
Ag alloy
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: TE Connectivity
Manufacturer number: 1-1414122-0
V23136-J1004-X050
Country of origin: Netherlands
Customs tariff number: 85364190

Product description

Maxi Relay, 1-1414122-0, TE Connectivity

Relay Type:Power Relay F7 A Shrouded, Contact Switching Load (Min):1000mA @ 5VDC, Rated Coil Voltage:12 VDC, Coil Suppression:Rp 560Ω, Maxi Relay Coil Magnetic System:Monostable, DC, Maxi Relay Coil Resistance:90 Ω, Weight:60 g, Contact Base Material:Ag Alloy, Maxi Relay Contact Current Class:>50A, Maxi Relay Mounting Type:Plug-In, Height:54.2 mm, Environmental Category of Protection:RTIII, Mounting Brackets:With



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)