1-1355135-1 | AMP

End position lock for connector, 1-1355135-1

Order No.: 35P9909
EAN: 4099889907728
MPN:
1-1355135-1
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Available in 5 Days: 3,783 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
650 pcs.
0.1297 €
3800 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retainer, 1-1355135-1, AMP

Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Board, Primary product color: violet, Primary product material: PA GF, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.

Technical specifications
Suitable for connector
Accessory Type end position lock
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes