1-1337463-0 | TE Connectivity
1-1337463-0
Order No.: 37P2139
EAN: 4099889854589
MPN:
1-1337463-0
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Available in 5 Days: 482 pcs.
Leadtime: 1 Week **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
20 pcs.
4.4268 €
100 pcs.
4.1531 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC connector, 1-1337463-0, TE Connectivity
The BNC connector with bayonet locking, coupling provides high reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost. Connector is furnished in field, replaceable and twist-on styles.
Features
- Low VSWR
- Field replaceable (Category C) plugs with captivated center contact
- Fully intermateable
Technical specifications
Impedance | 50 Ω | |
max. frequency | 1 GHz | |
Connector | BNC |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |