1-1123823-1 | AMP

Plug housing, 1 pole, straight, natural, 1-1123823-1

Order No.: 34P7241
EAN: 4099889914719
MPN:
1-1123823-1
Series: Economy Power
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.0738 €

PCB Connection System, 1-1123823-1, AMP

Wire-to-Board, Wire & Cable, 1 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Number of positions: 1
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 250 V
Rated current 8 A
Orientation straight
Pin number 1 pole
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes