Heavy duty power connector insert, 16 contacts, 16 A, Male.
Version | pin insert | |
Additional parts | equipped | |
Shell size | 5 | |
Contact connection | screw connection | |
Pin number | 16 pole |
Country of origin | CZ |
Customs tariff number | 85366990 |
RoHS conform | Yes |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available