0G132BE | Ersa

Flame nozzle for Independent 130, 0G132BE

Order No.: 08L8854
EAN: 4003008062557
MPN:
0G132BE
Series: G132
Ersa
default L
front L
Image may differ
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
5 pcs.
16.6481 €
10 pcs.
15.8151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flame nozzle, 0G132BE, Ersa

Flame nozzle for gassoldering iron INDEPENDENT 130 (0G130KN)

Technical specifications
Version hot air nozzle
Suitable for Independent 130
Logistics
Country of origin IE
Customs tariff number 84689000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Peak type
Suitable for
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Peak type
Suitable for
Soldering tip, Chisel shaped, (W) 1 mm, 0G132CN
Order No.:
 08L8846
Manufacturer:
 Ersa
Manufacturer SKU:
 0G132CN
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 17.53 € *
1 pcs.
17.5287 €
5 pcs.
16.6481 €
10 pcs.
15.8151 €
soldering tip
1 mm
Chisel shaped
Independent 130
Hot gas nozzle for Independent 130, 0G132HE
Order No.:
 08L8858
Manufacturer:
 Ersa
Manufacturer SKU:
 0G132HE
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 17.53 € *
1 pcs.
17.5287 €
5 pcs.
16.6481 €
10 pcs.
15.8151 €
hot air nozzle
Independent 130
Soldering tip, Chisel shaped, (W) 2.4 mm, 0G132KN
Order No.:
 08L8848
Manufacturer:
 Ersa
Manufacturer SKU:
 0G132KN
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 18.45 € *
1 pcs.
18.445 €
soldering tip
2.4 mm
Chisel shaped
Independent 130
Reflector plate for Independent 130, 0G132RE/SB
Order No.:
 04L7836
Manufacturer:
 Ersa
Manufacturer SKU:
 0G132RE/SB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.53 € *
1 pcs.
17.5287 €
5 pcs.
16.6481 €
10 pcs.
15.8151 €
soldering tip
Independent 130
Annealing knife for Independent 130, 0G132MN/SB
Order No.:
 04L431
Manufacturer:
 Ersa
Manufacturer SKU:
 0G132MN/SB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.53 € *
1 pcs.
17.5287 €
5 pcs.
16.6481 €
10 pcs.
15.8151 €
soldering tip
Independent 130
Flame nozzle for Independent 130, 0G132BE
Order No.:
 08L8854
Manufacturer:
 Ersa
Manufacturer SKU:
 0G132BE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.53 € *
1 pcs.
17.5287 €
5 pcs.
16.6481 €
10 pcs.
15.8151 €
hot air nozzle
Independent 130
Soldering tip, Chisel shaped, (W) 3.2 mm, 0G132AN
Order No.:
 08L8850
Manufacturer:
 Ersa
Manufacturer SKU:
 0G132AN
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.53 € *
1 pcs.
17.5287 €
5 pcs.
16.6481 €
10 pcs.
15.8151 €
soldering tip
3.2 mm
Chisel shaped
Independent 130
Soldering tip, Chisel shaped, (W) 4.8 mm, 0G132VN
Order No.:
 08L8852
Manufacturer:
 Ersa
Manufacturer SKU:
 0G132VN
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.53 € *
1 pcs.
17.5287 €
5 pcs.
16.6481 €
10 pcs.
15.8151 €
soldering tip
4.8 mm
Chisel shaped
Independent 130