No-Clean flux cream 1);4) J-STD-004A/EN61190-1-1: ROL0, 5 ml cartridge, rosin-based, weakly activated, incl. plunger and a plastic dispensing needle (0.6 mm Ø).
Container | cartridge | |
Lead-free | No | |
Halogen free | Yes | |
Contents | 5 ml | |
No-clean | Yes |
Country of origin | DE |
Customs tariff number | 38109090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available