088.33-9-50X66-V | Schlemmer

Quality assurance tape, text: "Gesperrt", (W) 50 mm, PVC, 088.33-9-50X66-V

Order No.: 16L674
EAN: 4099891425012
MPN:
088.33-9-50X66-V
Schlemmer
default L
Image may differ
Unit Price (€ / pc.)
17.1836 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
17.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1836 €

Self-adhesive quality assurance tapes, type Schlemmer 088.3.

Color surface and white status legend (one value per entry), width 50 mm, PVC adhesive film; Package quantity: 66 m roll.

Type: 088.33-9, adhesive tape "on hold", red/white

Technical specifications
Type of labeling text: "Gesperrt"
Version Quality assurance tape
Width 50 mm
Colour red/white
Material PVC
Logistics
Country of origin DE
Customs tariff number 39204310
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Type of labeling
Colour
Material
Version
Width
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Type of labeling
Colour
Material
Version
Width