0560 4102 | Testo

Testo vane anemometer, 0560 4102, testo 410-2

Order No.: 21K8537
EAN: 4099891463588
MPN:
0560 4102
testo 410-2
Testo
default L
Image may differ
Unit Price (€ / pc.)
205.87 € *
Available: 0 pcs.
Available in 5 Days: 796 pcs.
Leadtime: 1 Week **
Total Price:
205.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
205.87 €

Vane anemometers with integrated humidity measurement and NTC air thermometer, type Testo 410-1/410-2.

As 40 mm vane anemometer with integrated NTC air thermometer (Testo 410-1 and 410-2) and integrated humidity measurement (only Testo 410-2), Testo humidity sensor with long-term stability, including dew point calculation and WetBulb. With Hold function, MIN/MAX display, averaging function of time, outdoor wind chill calculation (perceived temperature); Flow measuring range: 0.4 to 20 m/s. Resolution: 0.1 m/s. Tolerance: ±(0.2 m/s +2.0 % of mean value). Temperature measuring range: –10 to +50 °C. Resolution: 0.1 °C. Tolerance: ±0.5 °C. Humidity measuring range: 0 to 100 % rH. Resolution: 0.1% rH. Tolerance: ±2.5 % rH (5.0 to 95 % rH). Operating temperatures: –10 to +50 °C. Dimensions (including protective cap): 133 x 46 x 25 mm. Supplied with: Calibration report, wrist strap, belt pocket, protective cap and 2 batteries type Micro (AAA).

Type: 05604102, vane anemometer Testo 410-2

Technical specifications
Resolution 0.1 m/s
Version measuring device
Accuracy ±3 %
Air Velocity range 0.4 to 20 m/s
max. operating temperature 50 °C
measurement range 0.4 to 20 m/s
min. operating temperature -10 °C
Relative Humidity Range 0 % to 100 %
Degree of protection (IP) IP10
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes
Variations
Version
Accuracy
Air Velocity range
Resolution
measurement range
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accuracy
Air Velocity range
Resolution
measurement range
min. operating temperature
max. operating temperature
Degree of protection (IP)
Testo vane anemometer, 0560 4102, testo 410-2
Order No.:
 21K8537
Manufacturer:
 Testo
Manufacturer SKU:
 0560 4102
Available: 0 pcs. Available in 5 Days: 796 pcs. Leadtime: 1 Week **
Total Price: 205.87 € *
1 pcs.
205.87 €
measuring device
±3 %
0.4 to 20 m/s
0.1 m/s
0.4 to 20 m/s
-10 °C
50 °C
IP10
Testo vane anemometer, 0560 4101, testo 410-1
Order No.:
 21K8535
Manufacturer:
 Testo
Manufacturer SKU:
 0560 4101
Available: 0 pcs. Available in 5 Days: 764 pcs. Leadtime: 1 Week **
Total Price: 134.47 € *
1 pcs.
134.47 €
vane anemometer
±0.2 %
0.4 to 20 m/s
0.1 m/s
0.4 to 20 m/s
-10 °C
50 °C
IP10