0185501 | Helios-Preisser

0185501, with lock screw

Order No.: 07L2453
EAN: 4029713200428
MPN:
0185501
Helios-Preisser
default L
Image may differ
Unit Price (€ / pc.)
37.8182 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-04-24
Leadtime: 6 Weeks **
Total Price:
37.82 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8182 €
5 pcs.
35.5453 €
15 pcs.
34.1887 €
50 pcs.
32.6774 €
150 pcs.
31.3089 €
*incl. VAT plus shipping costs
**Subject to prior sale

Calipers, type Helios-Preisser 018.

Precision calipers with precision to DIN 862. Made of stainless steel according to state of the art. Dull-chromed main division and Vernier scale. The rail and measuring surfaces of the moving slide are completely hardened. The entire caliper is ground to finest finish. The measuring surfaces are lapped. The slide moves smoothly and well set along the rail with the main division. For measuring inner/outer/depth dimensions and for step measurement (4-way measurement), with instantaneous lock or lock screw; Measurement range: 150 mm. Vernier: 0.05 mm and 1/128". Jaw length: 40 mm. Weight: approx. 140 g.

Type: 0185501, with lock screw

Technical specifications
Resolution 0.05 mm
Version Calipers
Weight 140 g
Material steel
measurement range 150 mm
Logistics
Country of origin CN
Customs tariff number 90173000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes