C-192 001H | BJZ
001 H, conductive permanent heel grounder
Order No.: 19L2586
EAN: 4099891436865
MPN:
C-192 001H
Unit Price (€ / pc.)
9.1630 € *
Available: 54 pcs.
Leadtime: 3 Weeks **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.0682 €
50 pcs.
7.5089 €
150 pcs.
7.1757 €
500 pcs.
6.8187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive permanent heel grounders, type BJZ C192.
For grounding persons via the shoes. A contact resistance of approx. 10^6 ohm ensures fast derivation of electrostatic charges. The Velcro fastener offers easy adaptation to the shoe size.
Type: 001 H, permanent heel grounder, for ladies and men
Technical specifications
Version | Permanent heel strap | |
Colour | green | |
Material | polyester |
Download
Logistics
Country of origin | GB |
Customs tariff number | 64069090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |