0538 0001 000 | SES-Sterling
Cable knives for round cable, L 150 mm, 60 g, 0538 0001 000
Order No.: 06L8754
EAN: 3597470085653
MPN:
0538 0001 000
SES-COSSONAY I
Unit Price (€ / pc.)
90.1425 € *
Available: 28 pcs.
Leadtime: 11 Weeks **
Wire-stripping knives Cossonay, type SES 0538.
With blank or insulated sickle-shaped, short and strong blade with flattened tip for circular cut and slitting; Length: 150 mm.
Type: 0001000, wire–stripping knife with bright blade
Technical specifications
Version | cable knives | |
Suitable for | round cable | |
Weight | 60 g | |
Length | 150 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 82119200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |