RJ45 patch cables with illuminated plugs, halogen-free, Cat. 6A S/FTP, type INFRALAN DCK1001.
With illuminated plugs for tracing the cable path; Plugs: 2 x RJ45, 360°, shielded, with molded anti-kink bushing with latch protection. Wiring: 1 to 1. Cable: 4 x 2 x AWG 27, twisted pair. Overall shielding: braid. Twisted pair shielding: foil. Outer insulation: FRNC. Note: the detectors listed below are used in both RJ45 plugs to excite the LEDs in order to ensure the reliable identification of the patching.
Technical attributes (type, color, length): DCK1001GR.0,5, gray, 0.5 m
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | Patch cable with illuminated plugs | |
AWG cross-section | AWG 27 | |
Colour | gray | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 0.5 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Country of origin | QU |
Customs tariff number | 85444210 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available