SRN3015-100M | Bourns Electronics GmbH

Power choke, SMD 1212, 10 µH, 1 A, SRN3015-100M

Order No.: 76D8194
EAN: 4099889044829
MPN:
SRN3015-100M
Series: SRN3015
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 3,980 pcs.
Leadtime: 14 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3213 €
250 pcs.
0.2856 €
1000 pcs.
0.2582 €
2000 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD power inductor, semi-shielded, type Bourns SRN2010.

Measuring frequency: 1.0 MHz at 0.1 V. Operating temperatures: –55 to +125 °C. Tolerance: 20 %. Carrier material: Ferrite.

SMD power choke half shielded type Bourns SRN3015.

Operating temperature: –40 to +125 °C, Dimensions: 3,0 x 3,0 x 1,5 mm, Carrier material: Ferrite. Table data: Type, Inductance, Rated current, max. DC resistance, Measuring frequency, Quality factor Q, Resonance frequency, Tolerance.

Technical attributes (type, rated inductance, rated current, max. DC resistance): SRN3015-100M, 10 µH, 0,88 A, 276 mOhm, 2,52 MHz, Q 10, 30 MHz, 20 %

Technical specifications
Version power choke
Design SMD 1212
Width 3 mm
DC current 1 A
DC resistance 276 mΩ
Quality Q Q 16
Height 1.5 mm
Inductance 10 µH
Length 3 mm
Measuring frequency 7.96 MHz
Saturation current 880 mA
Tolerance ±20 %
Logistics
Country of origin TW
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Tolerance
Inductance
DC resistance
Version
Width
Length
Height
DC current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Tolerance
Inductance
DC resistance
Version
Width
Length
Height
DC current
Power choke, SMD 1212, 10 µH, 1 A, SRN3015-100M
Order No.:
 76D8194
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRN3015-100M
Available: 3,980 pcs. Leadtime: 14 Weeks **
Total Price: 3.69 € *
10 pcs.
0.3689 €
50 pcs.
0.3213 €
250 pcs.
0.2856 €
1000 pcs.
0.2582 €
2000 pcs.
0.2356 €
SMD 1212
±20 %
10 µH
276 mΩ
power choke
3 mm
3 mm
1.5 mm
1 A
Power choke, SMD, 1 µH, SRN3015-1R0Y
Order No.:
 05D5694
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRN3015-1R0Y
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 0.21 € *
2000 pcs.
0.2142 €
SMD
±30 %
1 µH
48 mΩ
power choke
3 mm
3 mm
1.5 mm