MIKROE-1283 | MikroElektronika

MicroSD card 8GB with adapter MIKROE-1283

Order No.: 74S4460
EAN: 0100000022023
MPN:
MIKROE-1283
microSD card 8GB with adapter
Series: SDCARD
MikroElektronika
default L
Image may differ
Unit Price (€ / pc.)
17.7310 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
5 pcs.
15.9460 €
10 pcs.
14.3395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Memory cards, type MIKROE microSD card 8 GB with adapter.

MicroSD card, 8.0 GB, with adapter, suitable for microSD and MMC/SD slots on mikroElektronika development and expansion boards.

Type: MIKROE-1283, memory card

Technical specifications
Version microSD card
Colour black
Storage 8000000000 GB
Logistics
Country of origin IN
Customs tariff number 85235110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Colour
Storage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Colour
Storage
MicroSD click MIKROE-924
Order No.:
 74S2530
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-924
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 22.32 € *
1 pcs.
22.3244 €
microSD click
MicroSD card 8GB with adapter MIKROE-1283
Order No.:
 74S4460
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1283
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 17.73 € *
1 pcs.
17.7310 €
5 pcs.
15.9460 €
10 pcs.
14.3395 €
microSD card
black
8000000000 GB