MIKROE-240 | MikroElektronika
Graphic LCD 128x64 with TouchPanel MIKROE-240
Unit Price (€ / pc.)
35.5810 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Graphic LCDs, type MIKROE Graphic LCD 128x64 with TouchPanel.
128 x 64 pixels and touch panel.
Type: MIKROE-240, graphic LCD
Technical specifications
screen diagonal | 2.8" |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85312040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |