MIKROE-275 | MikroElektronika
GSM antenna SMA right angle BGSM MIKROE-275
Order No.: 74S4060
EAN: 0100000001653
MPN:
MIKROE-275
GSM antenna SMA right angle BG
Series: ANTENNA GSM/GPRS
Unit Price (€ / pc.)
12.1499 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.15 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1499 €
5 pcs.
11.5311 €
25 pcs.
10.9480 €
75 pcs.
10.4482 €
150 pcs.
10.1269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Antenna, MIKROE-275, MikroElektronika/h2>
This right angle rubber antena is excelent fit for GSM Click boards, it supports various range of freqeuncies and bands. Impedance: 50 Ω, antenna length: 50 mm.
Technical specifications
Version | GSM antenna | |
Frequency range | 824-1990 MHz | |
Gain | 2 db | |
Impedance | 50 Ω | |
Connector | SMA plug |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85177100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |