This active GPS antenna is 100 % waterproof external antenna that can be used with GPS and GNSS Click boards. If you are looking for a perfect external antenna for your locator device, this is the right product for you.
Version | GPS Antenna | |
Frequency range | 1575 MHz | |
Gain | 4 db | |
Impedance | 50 Ω | |
Connector | SMA plug |
Country of origin | CN |
Customs tariff number | 85177100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available