MIKROE-1841 | MikroElektronika

Mikromedia 7 for STM32F4 MIKROE-1841

Order No.: 74S3610
EAN: 8606015076324
MPN:
MIKROE-1841
mikromedia 7 for STM32F4
Series: DISP
MikroElektronika
default L
Image may differ
Unit Price (€ / pc.)
344.5407 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
344.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
344.5407 €

Mikromedia 7 for STM32F4, MIKROE-1841, MikroElektronika

The mikromedia 7 for STM32F4 is a compact development system with lots of on-board peripherals which allow development of devices with multimedia contents. The central part of the system is a 32-bit ARM® Cortex™-M4 STM32F407ZG 144-pin microcontroller. The mikromedia 7 for STM32F4 features integrated modules such as stereo MP3 codec, 7” TFT 800x480 touch screen display

Logistics
Country of origin RS
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Mikromedia for STM32 M4 MIKROE-1102
Order No.:
 74S3480
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1102
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 132.74 € *
1 pcs.
132.7445 €
Mikromedia 7 for STM32F4 MIKROE-1841
Order No.:
 74S3610
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1841
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 344.54 € *
1 pcs.
344.5407 €