MIKROE-1434 | MikroElektronika

RFid click MIKROE-1434

Order No.: 74S2730
EAN: 8606015074610
MPN:
MIKROE-1434
RFid click
Series: RFID
MikroElektronika
default L
Image may differ
Unit Price (€ / pc.)
40.8051 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
40.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.8051 €

RFid click, MIKROE-1434, MikroElektronika

RFid click features CR95HF 13.56 MHz contactless transceiver as well as trace antenna. The click is designed to run on a 3.3V power supply only. It communicates with the target MCU via mikroBUS™ UART (TX, RX), SPI (MISO, MOSI, SCK, CS) INT, RST, PWM and AN lines.

The click functions as an integrated transceiver for contactless applications. The board contains a dedicated internal frame controller and analog front end (AFE) for RF communications. It supports ISO/IEC 14443 type A and B, ISO/IEC 15693 and ISO/IEC 18092 protocols (tags) as well as the detection, reading and writing of NFC forum type 1, 2, 3 and 4 tags.

Technical specifications
nominal frequency 13.56 MHz
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes