MIKROE-1032 | MikroElektronika
GPS Click MIKROE-1032
Unit Price (€ / pc.)
68.9248 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
GPS click, MIKROE-1032, MIKROE
GPS click is a compact solution for adding GPS functionality to your device. It carries the u-blox LEA-6S high-performance position engine. The click is designed to run on a 3.3V power supply and communicates with the target MCU through UART or I2C interface. Data can also be acquired through a PC application using the USB connection.
Technical specifications
Version | GPS Click | |
Input voltage | 3.3 V | |
IC controller/driver | GPIO, I²C, UART, USB | |
Antenna connection | SMA | |
Satellite system | GPS |
Download
Logistics
Country of origin | RS |
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |