MIKROE-924 | MikroElektronika

MicroSD click MIKROE-924

Order No.: 74S2530
EAN: 8606015073248
MPN:
MIKROE-924
microSD click
Series: SDCARD
MikroElektronika
default L
Image may differ
Unit Price (€ / pc.)
22.3244 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3244 €

microSD click, MIKROE-924, MikroElektronika

Need more additional memory? We’ve got just the thing for you - microSD click. It features a microSD card slot for microSD cards used as a mass storage media for portable devices. microSD click is designed to run on 3.3V power supply. Industry standard SPI interface ensures simple communication at high data rates. Use it for reading or storing data like music, text files, videos and more.

Technical specifications
Version microSD click
Logistics
Country of origin RS
Customs tariff number 85340090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Colour
Storage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Colour
Storage
MicroSD click MIKROE-924
Order No.:
 74S2530
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-924
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 22.32 € *
1 pcs.
22.3244 €
microSD click
MicroSD card 8GB with adapter MIKROE-1283
Order No.:
 74S4460
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1283
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 17.73 € *
1 pcs.
17.7310 €
5 pcs.
15.9460 €
10 pcs.
14.3395 €
microSD card
black
8000000000 GB