KPTD-3216SECK | Kingbright
LED, SMD, 1206, orange, 601 nm, 500 mcd to 1.6 cd, 35°, KPTD-3216SECK
Unit Price (€ / pc.)
0.1261 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
SMD Chip LED lamp, KPTD-3216SECK, Kingbright
The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode.
Features
- Low power consumption
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 35 ° | |
Number of LEDs | 1 | |
Width | 1.6 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
Colour of the LED | orange | |
Enclosure | 1206 | |
Length | 3.2 mm | |
Light intensity min. | 0.5 cd | |
Light intensity typ. | 1.6 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 601 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |