HCPL-0631-000E | Broadcom

Broadcom optocoupler, SOIC-8, HCPL-0631-000E

Order No.: 66S406
EAN: 4099879000712
MPN:
HCPL-0631-000E
Series: HCPL
Broadcom
default L
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 1,405 pcs.
Leadtime: On Request **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.7362 €
100 pcs.
4.1531 €
250 pcs.
3.9865 €
1500 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, HCPL-0631-000E, BROADCOM

The HCPL-0631-000E combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from - 40°C to +85°C allowing troublefree system performance.

Applications

  • Isolated line receiver
  • Computer-peripheral interfaces
  • Microprocessor system interfaces
  • Switching power supply
  • Ground loop elimination
  • Pulse transformer replacement
  • Power transistor isolation in motor drives
  • Isolation of high speed logic systems
Technical specifications
Rise time 24 s
Number of channels 2
Output current 50 mA
Data transmission rate 10000000 mb/s
Enclosure SOIC-8
Isolation voltage 3.75 kV
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Fall time 11 s
Logistics
Country of origin MY
Customs tariff number 85414900
MSL MSL 1
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of channels
Data transmission rate
Assembly
min. operating temperature
Fall time
max. operating temperature
Enclosure
Isolation voltage
Output current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of channels
Data transmission rate
Assembly
min. operating temperature
Fall time
max. operating temperature
Enclosure
Isolation voltage
Output current
Broadcom optocoupler, SOIC-8, HCPL-0631-000E
Order No.:
 66S406
Manufacturer:
 Broadcom
Manufacturer SKU:
 HCPL-0631-000E
Available: 1,405 pcs. Leadtime: On Request **
Total Price: 5.38 € *
1 pcs.
5.3788 €
10 pcs.
4.7362 €
100 pcs.
4.1531 €
250 pcs.
3.9865 €
1500 pcs.
3.6057 €
2
10000000 mb/s
SMD
-40 °C
11 s
85 °C
SOIC-8
3.75 kV
50 mA
Broadcom optocoupler, DIP-8, HCPL2530
Order No.:
 66S7954
Manufacturer:
 Broadcom
Manufacturer SKU:
 HCPL2530
Available: 15 pcs. Leadtime: On Request **
Total Price: 1.69 € *
1 pcs.
1.6898 €
5 pcs.
1.5827 €
150 pcs.
1.4637 €
500 pcs.
1.4042 €
1000 pcs.
1.3566 €
2
1000000 mb/s
THT
-55 °C
500 s
100 °C
DIP-8
3.75 kV
Broadcom optocoupler, SOIC-8, HCPL-0600-500E
Order No.:
 66S404
Manufacturer:
 Broadcom
Manufacturer SKU:
 HCPL-0600-500E
Available: 1,360 pcs. Leadtime: On Request **
Total Price: 1.69 € *
1 pcs.
1.6898 €
50 pcs.
1.4875 €
100 pcs.
1.3090 €
250 pcs.
1.1900 €
500 pcs.
1.0829 €
1
10000000 mb/s
SMD
-40 °C
11 s
85 °C
SOIC-8
3.75 kV
50 mA