934888034 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 24 V, 0.25-1.5 mm², 934888034

Order No.: 51F265
EAN: 4099889744712
MPN:
934888034
GDM21F6-V24-10D
Series: GDM
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
6.783 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.783 €

With free wheeling diode, type GDM21F6-V24.

2- or 3-pole with or without PE, contact arrangement to DIN EN 175 301-803-A, pilot PE contact. Leakage and air gaps compliant with DIN EN 60664-1 and VDE 0110/1. Degree of protection (in mated and secured state): IP 65, IP67, optional IP68 or IP69K. Housing and contact block: made of PVC or polyurethane (PUR), vibration-proof lock with screw. Supplied with screws.

With safety circuit (varistor) and yellow LED status display, 2-pole + PE; Housing: transparent. Cable diameters: from 4.5 to 10 mm. Screw termination: up to max. 1.5 mm². Operating voltage/current: 24 V AC/DC/10 A. Operating temperatures: - 25 to +90 °C.

Type: GDM21F6-V24-10D

Technical specifications
Version DIN shape A
Wiring varistor
LED display Yes
Cable cross-section 0.25-1.5 mm²
Rated voltage 24 V
Pin number 2 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage
Cable cross-section
Version
Type of locking
Pin number
Degree of protection (IP)
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Cable cross-section
Version
Type of locking
Pin number
Degree of protection (IP)
Valve connector, DIN shape A, 2 pole + PE, 24 V, 0.25-1.5 mm², 934888011
Order No.:
 51F264
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 934888011
Available: 526 pcs. Leadtime: 8 Weeks **
Total Price: 12.70 € *
1 pcs.
12.6973 €
10 pcs.
11.1622 €
50 pcs.
10.4244 €
150 pcs.
9.9484 €
500 pcs.
9.4486 €
24 V
0.25-1.5 mm²
DIN shape A
central screw
2 pole + PE
IP65