PX0675/PC | BULGIN
Built-in appliance socket F, 3 pole, screw mounting, PCB connection, black, PX0675/PC
PCB flange rear-mount IEC power outlets, type Bulgin PX0675/PC.
PCB flange rear-mount; Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA. Inflammability: UL 94 V-0.
Type: PX0675/PC, PCB flange rear-mount IEC power outlet
Connection | PCB connection | |
Version | socket | |
Colour | black | |
IEC designation | F | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Pin temperature | 70 °C |
Country of origin | TN |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |