PX0597 | BULGIN
Appliance inlet C15, 3 pole, cable assembly, screw connection, black, PX0597
Unit Price (€ / pc.)
5.6406 € *
Available: 18 pcs.
Leadtime: 14 Weeks **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC hot appliance cable connectors, straight, type Bulgin PX0597.
For cable assembly, rewirable, screw terminals; Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA. Inflammability: UL 94 V-0.
Type: PX0597, IEC hot appliance cable connector
Technical specifications
Connection | screw connection | |
Version | jack | |
Design | straight | |
Colour | black | |
IEC designation | C15 | |
Cable diameter | 7.6 mm | |
Assembly | cable assembly | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 10 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 120 °C |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |