698 120 75 | Werma
LED signal tower, Ø 38 mm, green/red, 24 V AC/DC, IP65
LED signal and alarm beacons, type Werma Kompakt 37 .
Ready-to-use LED permanent beacon as double or triple signal beacon; Operating voltage: 24 VUC, Material dome/socket: PC. Useful life: 50000 h. Degree of protection: IP 65. Operating temperatures: –20 to +50 °C. Dimensions: D 37.5 mm.
With 2.0 m connecting cable.
Technical attributes (type, current consumption, color combination, height): 698.120.75, 100 mA, green/red, 140.5 mm
Version | LED permanent light | |
diameter | 38 mm | |
Installation diameter | 9 mm | |
Farbe der Beleuchtung | green/red | |
Colour | green/red | |
Height | 141 mm | |
Rated current | 100 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 24 V AC/DC |
Country of origin | CN |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |