Deutronic

116369 | Deutronic

Table power supply, 24 VDC, 3 A, 70 W, 116369

Order No.:  32C708
MPN:
116369
ETC70H-24
Series:  ETC70
EAN: 4099891293192
Deutronic
default L
default S
Images may differ
Unit Price (€ / pc.)
59.9760 € *
Available: 41 pcs.
Leadtime: 3 Weeks **
Total Price:
59.98 € *
Quantity
Price per unit*
1 pcs.
59.9760 €
10 pcs.
53.9665 €
20 pcs.
48.6829 €
50 pcs.
44.2323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Power supplies, type Deutronic ETC.

Suitable for use as primary clock mode plug-in power supply (compliant with CEC Level VI), short circuit- and open circuit-proof

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 3 A
Width 52 mm
Input voltage AC 100-240 VAC
Height 31 mm
Length 120 mm
Power 70 W
efficiency 89 %
Show similar products (0)
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Output current
Output voltage DC
Input voltage AC
Width
Length
Height
Number of outputs
efficiency
Power
Table power supply, 24 VDC, 3 A, 70 W, 116369
Order No.:
 32C708
Manufacturer:
 Deutronic
Manufacturer SKU:
 116369
Total Price: 59.98 € *
1 pcs.
59.9760 €
10 pcs.
53.9665 €
20 pcs.
48.6829 €
50 pcs.
44.2323 €
Available: 41 pcs.
Leadtime: 3 Weeks **
3 A
24 VDC
100-240 VAC
52 mm
120 mm
31 mm
1
89 %
70 W
Table power supply, 12 VDC, 5.8 A, 70 W, ETC70H-12
Order No.:
 32C706
Manufacturer:
 Deutronic
Manufacturer SKU:
 ETC70H-12
Total Price: 107.41 € *
1 pcs.
107.4094 €
5 pcs.
100.9715 €
15 pcs.
97.1040 €
50 pcs.
92.8081 €
Available: 12 pcs.
Leadtime: 8 Weeks **
5.8 A
12 VDC
100-240 VAC
52 mm
120 mm
31 mm
1
89 %
70 W
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ