1275.1002 | Mentor
Light guide, rund, stehend, 30 mm, PC glasklar
Unit Price (€ / pc.)
0.7497 € *
Available: 5,200 pcs.
Leadtime: 1 Week **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6426 €
250 pcs.
0.5474 €
1000 pcs.
0.4879 €
2000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light guide, 1275.1002, Mentor
Vertical version, mounted with 2 press-fit spigots; Material: PC, crystal clear, UL94. ESD protection: max. 8.0 kV. Diameter: 3.0 mm. Ambient temperatures: -40 to +85 °C.
Technical attributes (type, FOC length dimension A): 1275.1002, light guide, 30.0 mm
Technical specifications
Version | planar | |
Assembly | PCB mounting |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |