Vertical version, mounted with 2 press-fit spigots; Material: PC, crystal clear, UL94. ESD protection: max. 8.0 kV. Diameter: 3.0 mm. Ambient temperatures: -40 to +85 °C.
Technical attributes (type, FOC length dimension A): 1275.1001, light guide, 15.0 mm
Version | planar | |
Assembly | PCB mounting |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
39G1235
Manufacturer SKU:
1275.0001
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available