Reed sensors, type Standex-Meder MK22.
Contact: NO. Breaking capacity: 20 W. Switching voltage: 200 V. Switching current: 1.0 A. On-state current: 1.25 A. Pickup: min. 10/max. 15 AT. Operating temperatures: –40 to +130 °C. Certifications: UL.
Type: MK22-B-2, Reed sensor
Connection | SMD | |
Version | reed sensor | |
Length | 15.6 mm | |
Assembly | SMD | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 20 W | |
Switching Voltage (AC) | 200 V | |
Switching Voltage (DC) | 200 V | |
switching current | 1 A | |
Contact resistance | 150 mΩ |
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available