57135-000 | Littelfuse
Magnet for proximity switch
Unit Price (€ / pc.)
2.8441 € *
Available: 161 pcs.
Leadtime: 13 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
25 pcs.
2.4157 €
100 pcs.
2.2372 €
250 pcs.
2.1301 €
1000 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: 57135-000, magnet
Technical specifications
Height | 6.35 mm | |
Length | 28.57 mm | |
Material | AINiCo | |
Remanence | 12.8 T |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |