57125-000 | Littelfuse

Magnet for proximity switch

Order No.: 29G238
EAN: 4099889490176
MPN:
57125-000
Series: 57125
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 1,251 pcs.
Leadtime: 14 Weeks **
Total Price:
1.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5827 €

type: 57125-000, magnet

Technical specifications
Height 6.35 mm
Length 28.57 mm
Material AINiCo
Remanence 11 T
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes