OBR7500-R100-2EP-IO-V31 | PEPPERL+FUCHS
Reflecting light barrier, 7.5 m, PNP, 10-30 VDC, M8-connector, IP67, OBR7500-R100-2EP-IO-V31
Order No.: 28G1060
EAN: 4099889430493
MPN:
OBR7500-R100-2EP-IO-V31
Unit Price (€ / pc.)
136.969 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Retroreflective sensor type Pepperl+Fuchs
Type: OBR7500-R100-2EP-IO-V31
Effective detection range 0 ... 7.5 m
Reflector distance 0.03 ... 7.5 m
Threshold detection range 10 m
Reference target H85-2 reflector
Light source LED
Light type modulated visible red light
LED risk group labelling exempt group
Polarization filter yes
Diameter of the light spot approx. 65 mm at a distance of 1 m
Angle of divergence 3.7 °
Ambient light limit EN 60947-5-2
Functional safety related parameters
MTTFd 724 a
Mission Time (TM) 20 a
Diagnostic Coverage (DC) 0 %
Indicators/operating means
Operation
Technical specifications
Connection | M8-connector | |
Activation time | 0.5 ms | |
Version | reflecting light barrier | |
Output | PNP | |
Detecting distance | 7.5 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 25 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |