216895 | PEPPERL+FUCHS
Diffuse mode sensor, 0.35 m, PNP, 10-30 VDC, M8-connector, IP67, 216895
Diffuse photoelectric sensors with adjustable background suppression, type Pepperl+Fuchs ML100-8-H.
Insensitive to extraneous light; Operating voltage: 10 to 30 VDC. Sensing range: 5.0 to 350 mm. Signal output: PNP. Connection: 4-pole connector. Switching frequency: 500 Hz. Response time: 1.0 ms. Degree of protection: IP 67. Housing: PC. Operating temperatures: –30 to +60 °C. Certifications: cULus.
Type: 216895, diffuse photoelectric sensor
Connection | M8-connector | |
Activation time | 1 ms | |
Version | diffuse mode sensor | |
Output | PNP | |
Detecting distance | 0.35 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Country of origin | VN |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol, Perfluorobutane sulfonic acid (PFBS) and its salts |