233240 | PEPPERL+FUCHS
Ultrasonic diffuse reflection probe, 0.02-0.4 m, PNP, 20-30 VDC, M8-connector, IP67, 233240
Order No.: 28G1047
EAN: 4099889430479
MPN:
233240
UB400-F77-E2-V31
Unit Price (€ / pc.)
229.4558 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Ultrasonic direct detection sensors, type Pepperl+Fuchs UB400-F77.
With teach-in input; Operating voltage: 20 to 30 VDC. Sensing range: 25 to 400 mm. Switching output: PNP, NO. Output current: 200 mA. Connection: 4-pole connector. Degree of protection: IP 67. Housing: PC. Ambient temperatures: –25 to +70 °C. Certifications: cULus, cCSAus.
Type: 233240, ultrasonic direct detection sensor
Technical specifications
Connection | M8-connector | |
Activation time | 10 ms | |
Version | ultrasonic diffuse reflection probe | |
Output | PNP | |
Detecting distance | 0.02-0.4 m | |
Degree of protection (IP) | IP67 | |
Voltage | 20-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |