215063 | PEPPERL+FUCHS
Diffuse mode sensor, 0.5 m, PNP, 10-30 VDC, M12-connector, IP67, 215063
Diffuse photoelectric sensors with measurement core technology, type Pepperl+Fuchs RL31-8-H.
With measurement core technology, IO-Link interface and adjustable sensing range; Operating voltage: 10 to 30 VDC. Sensing range: 50 to 800 mm. Connection: 4-pole appliance connector. Switching frequency: 200 Hz. Degree of protection: IP 67. Housing: PC. Operating temperatures: –30 to +55 °C. Certifications: cULus.
Type: 215063, diffuse photoelectric sensor with measurement core technology
Connection | M12-connector | |
Activation time | 2.5 ms | |
Version | diffuse mode sensor | |
Output | PNP | |
Detecting distance | 0.5 m | |
Switching logic | dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 25 mA |
Country of origin | SG |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |