188567 | PEPPERL+FUCHS
Diffuse mode sensor, 0.45 m, PNP, 10-30 VDC, M12-connector, IP67, 188567
Order No.: 28G1037
EAN: 4099889430400
MPN:
188567
GLV18-8-450/73/120
Unit Price (€ / pc.)
107.3261 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Diffuse mode sensors, type Pepperl+Fuchs GLV18-8.
Operating voltage: 10 to 30 VDC. Signal output: 2 PNP. Connection: 4-pole appliance connector. Degree of protection: IP 67. Housing: P. Operating temperatures: –25 to +60 °C. Certifications: cULus.
Energetic.
Sensing range: 50 to 450 mm, variable.
Type: 188567, diffuse mode photoelectric sensor
Technical specifications
Connection | M12-connector | |
Activation time | 1 ms | |
Version | diffuse mode sensor | |
Output | PNP | |
Detecting distance | 0.45 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |