199856 | PEPPERL+FUCHS
Actuator for series F130, 199856
Order No.: 28G1029
EAN: 4099889461015
MPN:
199856
BT-F130-A
Unit Price (€ / pc.)
37.4017 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Actuator for series F-130
type: BT-F130-A
Shaft diameter: max. 27.5 mm
Shaft height: 20 mm
Housing: PBT
Technical specifications
Suitable for | series F130 | |
Accessory Type | actuator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |