Inductive sensors, type Pepperl+Fuchs NBB20.
Bidirectional and rotatable sensor head, 4-LED display and rapid mounting lock; Operating distance: 20 mm. Output function: antivalent. Mounting mode: flush. Switching output: PNP. Rated voltage: 10 to 30 VDC. Connection: 4-pole appliance connector. Voltage drop: max. 2.0 VDC. Open circuit current: max. 20 mA. Switching frequency: max. 150 Hz. Housing: PA. Degree of protection: IP 69 K. Ambient temperatures: –25 to +85 °C. Certifications: UL, CSA.
Type: 187548, inductive sensor
Connection | M12-connector | |
Version | Inductive sensor | |
Detection range | 20 mm | |
Assembly | Surface mounting | |
Latching switching function | antivalent | |
switching current | 20 mA | |
Degree of protection (IP) | IP69K |
Country of origin | VN |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available