Features
Connection | surface contact | |
Usage | hearing aids | |
diameter | 7.9 mm | |
Height | 5.4 mm | |
IEC designation | PR48 | |
max. operating temperature | 45 °C | |
min. operating temperature | 0 °C | |
Nominal capacity | 300 mAh | |
Rated voltage | 1.45 V | |
other designation | 13 | |
Technology | zinc-air |
Country of origin | DE |
Customs tariff number | 85066000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available