Features
Connection | push button | |
Version | 9 V block | |
Width | 26.5 mm | |
Height | 17.5 mm | |
IEC designation | 6LR61 | |
Length | 48.5 mm | |
max. operating temperature | 45 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 9 V | |
other designation | 9 V-Block, 6AM6, MN1604, 1604A, 1604AC | |
Technology | alkali manganese |
Country of origin | BE |
Customs tariff number | 85061018 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available