BYP60A2 | Diotec

Silicon press-fit diode, 240 V, 60 A, BYP60A2

Order No.: 24S2218
EAN: 4099879043283
MPN:
BYP60A2
Series: BYP60
Diotec
default L
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
1.3328 €

Silicon press-fit diodes, type Diodes BYP60.

High-temperature diode, metal package with plastic cover (UL 94 V-0); Dimensions: 12.75 x 28.5 mm. Junction temperature: –50 to +215 °C.

With wire on anode.

Technical attributes (type, cyclic peak reverse voltage, surge peak reverse voltage): BYP60A2, 200 V, 240 V, 60 A

Technical specifications
Version Silicon-Press-Fit diode
Forward Current 60 A
max. operating temperature 215 °C
min. operating temperature -50 °C
Assembly Press-Fit
Voltage V RRM (peak reverse voltage) 200 V
Junction temperature (max.) 215 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 240 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Rated current
Silicon press-fit diode, 240 V, 60 A, BYP60A2
Order No.:
 24S2218
Manufacturer:
 Diotec
Manufacturer SKU:
 BYP60A2
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.33 € *
300 pcs.
1.3328 €
200 V
Silicon-Press-Fit diode
60 A
Press-Fit
-50 °C
215 °C
Silicon press-fit diode, 700 V, 60 A, BYP60K6
Order No.:
 24S2227
Manufacturer:
 Diotec
Manufacturer SKU:
 BYP60K6
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.33 € *
300 pcs.
1.3328 €
600 V
Silicon-Press-Fit diode
60 A
Press-Fit
-50 °C
215 °C
60 A