KYW25A6 | Diotec
Silicon press-fit diode, 700 V, 25 A, KYW25A6
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Silicon press-fit diodes, type Diotec KYW25.
High-temperature diode, metal package with plastic cover (UL 94 V-0); Dimensions: 16 x 35.6 mm. Junction temperature: –50 to +175 °C.
With wire on anode.
Technical attributes (type, cyclic peak reverse voltage, surge peak reverse voltage, limiting value of mean on-state current): KYW25A6, 600 V, 700 V, 25 A
Technical specifications
Version | Silicon-Press-Fit diode | |
Forward Current | 25 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | Press-Fit | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 700 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Bulk with 400 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |