KYW25A4 | Diotec

Silicon press-fit diode, 480 V, 25 A, KYW25A4

Order No.: 24S2196
EAN: 4099879043252
MPN:
KYW25A4
Series: KYW25
Diotec
default L
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.7017 €

Silicon press-fit diodes, type Diotec KYW25.

High-temperature diode, metal package with plastic cover (UL 94 V-0); Dimensions: 16 x 35.6 mm. Junction temperature: –50 to +175 °C.

With wire on anode.

Technical attributes (type, cyclic peak reverse voltage, surge peak reverse voltage, limiting value of mean on-state current): KYW25A4, 400 V, 480 V, 25 A

Technical specifications
Version Silicon-Press-Fit diode
Forward Current 25 A
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly Press-Fit
Rated current 25 A
Voltage V RRM (peak reverse voltage) 400 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 480 V
Logistics
Country of origin DE
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Rated current
Silicon press-fit diode, 700 V, 25 A, KYW25A6
Order No.:
 24S2197
Manufacturer:
 Diotec
Manufacturer SKU:
 KYW25A6
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 2.05 € *
400 pcs.
2.0468 €
600 V
Silicon-Press-Fit diode
25 A
Press-Fit
-50 °C
175 °C
25 A
Silicon press-fit diode, 480 V, 25 A, KYW25A4
Order No.:
 24S2196
Manufacturer:
 Diotec
Manufacturer SKU:
 KYW25A4
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.70 € *
500 pcs.
1.7017 €
400 V
Silicon-Press-Fit diode
25 A
Press-Fit
-50 °C
175 °C
25 A